ACM22DRKS-S13

Heilind Number:SULACM22DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRKS-S13

Detailed Description

The ACM22DRKS-S13 is a high-performance Board-to-Board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliability in extreme operating environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power-intensive systems. The 44-position, dual-row design with a pitch of 3.96mm allows for efficient signal transmission. Gold-plated Beryllium Copper contacts and Matte Tin terminations guarantee optimal conductivity and corrosion resistance. With an operating temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its straddle orientation and side hole mount type offer versatility in PCB assembly. The ACM22DRKS-S13 is a crucial component for ensuring secure and durable board-to-board connections.