ACM22DRKS

Heilind Number:SULACM22DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRKS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DRKS

Detailed Description

Featuring a durable construction of PPS and high-performance Beryllium Copper, the ACM22DRKS connector is designed for reliable power and signal transmission in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, this female connector offers secure connections for critical applications. Its two rows of contacts, each with 44 positions, ensure efficient data transfer. The gold-plated contacts and full bellow design guarantee excellent conductivity and resilience to wear. With a straight orientation and side hole mount type, installation is convenient and space-efficient. The termination method of thru-hole soldering, with matte tin plating, provides a stable and lasting connection. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses, making it an essential component in board-to-board and card edge connectivity solutions.