ACM22DRMD-S273

Heilind Number:SULACM22DRMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMD-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRMD-S273

Detailed Description

Introducing the ACM22DRMD-S273, a high-performance board-to-board PCB connector designed for precision applications. This female connector, featuring two rows for seamless connectivity, boasts a clearance hole mount type and wire wrap termination method, ensuring secure and reliable attachment. Crafted with PPS and Beryllium Copper materials, it guarantees durability and efficient signal transmission with a contact plating of gold. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The 44-position connector, with a pitch of 3.96mm, is ideal for demanding environments, as it operates flawlessly in temperatures ranging from -65 to 150°C. Its sleek straight orientation, compact dimensions (15.49mm height, 9.4mm width), and tail length of 14.22mm make it suitable for space-constrained setups. The ACM22DRMDS273 is the ultimate solution for high-reliability connectivity in aerospace, defense, and industrial applications.