ACM22DRMD-S288

Heilind Number:SULACM22DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRMD-S288

Detailed Description

Introducing the ACM22DRMD-S288, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a voltage rating of 950 VAC and an amperage of 3 A, it guarantees safe and efficient power delivery. The 44-position, dual-row design with a pitch of 3.96 mm allows for seamless connectivity in compact spaces. Gold-plated Beryllium Copper contacts and Matte Tin termination ensure optimal conductivity and corrosion resistance. Operating flawlessly in extreme temperatures ranging from -65 to 150 °C, this connector is ideal for demanding environments. Its straddle orientation and loop bellow contact type provide secure and stable connections. Whether used in aerospace, military, or industrial applications, the ACM22DRMD-S288 excels in performance and reliability. Upgrade your connectivity solutions with this top-of-the-line connector.