ACM22DRMD-S328

Heilind Number:SULACM22DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMD-S328
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DRMD-S328

Detailed Description

Introducing the ACM22DRMD-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950VAC. With a dual-row configuration and 44 positions, it offers ample connectivity options while maintaining a pitch of 3.96mm (.156 inches). The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission. Its straight orientation and clearance hole mount type make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse environments. With a tail length of 14.22mm (.56 inches) and a low-profile design, it ensures efficient PCB connectivity without sacrificing space. Trust the ACM22DRMDS328 for robust and high-speed data transmission in your electronic systems.