ACM22DRMD-S664

Heilind Number:SULACM22DRMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRMD-S664

Detailed Description

The ACM22DRMD-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector, with two rows of 44 positions each, offers ample connectivity options. Utilizing a wire wrap termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The connector, with a pitch of 3.96mm, is ideal for compact PCB layouts. Its straight orientation and clearance hole mount type provide easy installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. With matte tin termination plating, it ensures long-term durability. This connector, part of the ACM22DRMDS664 series, is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.