ACM22DRMH-S288

Heilind Number:SULACM22DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRMH-S288

Detailed Description

Introducing the ACM22DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a dual-row configuration with 44 female contact positions and a pitch of 3.96mm (.156 in), it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for high-power setups. Its clearance hole mount type and card extender termination method make installation a breeze. With an operating temperature range of -65 to 150°C, it can withstand harsh environments. The connector's straddle orientation and loop bellow contact type ensure secure and stable connections. Measuring .61 inches in height and 9.4mm (.37 in) in width, it's compact yet efficient. The connector's termination plating is Matte Tin, further enhancing its durability. Whether in aerospace, telecommunications, or industrial applications, the ACM22DRMH-S288 is the perfect choice for reliable and high-speed connectivity.