ACM22DRMH

Heilind Number:SULACM22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRMH

Detailed Description

Introducing the ACM22DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and corrosion resistance. The female gender, clearance hole mount type, and straight orientation make installation easy and efficient. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial settings. This connector, with 44 positions and a pitch of 3.96 mm, offers high-density connectivity. The loop bellow contact type and wire wrap termination method further enhance its durability and performance. Trust the ACM22DRMH for secure and efficient board-to-board connections in your projects.