| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM22DRMI-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULACM22DRMI-S288 |
ACM22DRMI-S288
| Heilind Number: | SULACM22DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM22DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM22DRMIS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a pitch of 3.96mm and 44 positions spread across 2 rows, it offers ample connectivity options. The female gender and loop bellow contact type make it ideal for secure mating. Gold-plated contacts guarantee excellent signal transmission, while the termination method via card extender and threaded mount type ensure easy installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for a variety of industrial and electronic setups. Trust in the ACM22DRMIS288 for efficient and durable board-to-board connections.

