ACM22DRMN-S273

Heilind Number:SULACM22DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMN-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRMN-S273

Detailed Description

The ACM22DRMN-S273 is a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. Featuring a female gender and two rows with a total of 44 positions, this connector offers ample connectivity options. The termination method is wire wrap, making installation easy and secure. Contact materials of Beryllium Copper with Gold plating guarantee excellent signal transmission. With a pitch of 3.96mm, voltage rating of 950 VAC, and operating temperature range from -65 to 150°C, it meets stringent requirements. The connector's straight orientation and loop bellow contact type further enhance its versatility. Tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm provide a compact yet robust design. Ideal for board-to-board and card edge connections, this product is a reliable solution in the most demanding environments.