ACM22DRMN-S288

Heilind Number:SULACM22DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DRMN-S288

Detailed Description

Introducing the ACM22DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring unparalleled durability and conductivity. With a 3A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female gender and 2 rows with 44 positions cater to versatile connectivity needs. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, signal integrity is optimal. Straddling orientation and loop bellow contact type further enhance functionality. Operating flawlessly in harsh environments ranging from -65 to 150°C, it's ideal for industrial use. Its compact design, measuring 15.49mm in height and 9.4mm in width, offers space efficiency. With matte tin termination plating, it meets industry standards for RoHS compliance. Trust the ACM22DRMNS288 for seamless board-to-board connections in critical systems.