ACM22DRMN-S664

Heilind Number:SULACM22DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRMN-S664

Detailed Description

Introducing the ACM22DRMN-S664, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this female connector ensures robust and reliable signal transmission. Featuring two rows with a pitch of 3.96mm, it offers 44 gold-plated contact positions capable of handling up to 3A of current at 950VAC. The contact type, Loop Bellow, guarantees secure connections, while the wire wrap termination method simplifies installation. With an operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for aerospace, defense, and industrial applications where durability is paramount. Measuring just 15.49mm in height and 11.94mm in width, it's compact yet efficient. Trust the ACM22DRMNS664 for seamless PCB integration and unparalleled performance.