ACM22DRMN

Heilind Number:SULACM22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DRMN

Detailed Description

Introducing the ACM22DRMN, a high-performance female connector designed for board-to-board and card edge applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable power and signal transmission. Featuring a contact material of Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets the most stringent industry standards. The straight orientation and wire wrap termination method make installation a breeze. With 44 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for even the most demanding environments. Rest assured, the ACM22DRMN is a top-of-the-line connector that delivers exceptional performance.