ACM22DRMS-S288

Heilind Number:SULACM22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRMS-S288

Detailed Description

Introducing the ACM22DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, dual-row design with 44 positions, and side hole mount type make it versatile for various PCB configurations. Using a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal transmission. The loop bellow contact type and straddle orientation further enhance its durability and stability. With a wide operating temperature range of -65 to 150°C, it is suitable for both standard and extreme conditions. The Matte Tin termination plating ensures long-term reliability. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the ACM22DRMS-S288 is the perfect choice for high-reliability connections.