ACM22DRMS

Heilind Number:SULACM22DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRMS

Detailed Description

Introducing the ACM22DRMS, a high-performance board-to-board PCB connector engineered for precision and reliability. Crafted with PPS and Beryllium Copper materials, this connector ensures robust conductivity in demanding environments. Featuring a dual-row configuration with 44 female contacts, it allows for secure and efficient connections. The termination method of Wire Wrap guarantees easy installation. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. The contact material of Beryllium Copper plated with gold offers excellent conductivity and corrosion resistance. Designed for straight orientation and with a connector height of 15.49mm, it optimizes space utilization on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh industrial settings. The ACM22DRMS, with its Matte Tin termination plating, is a reliable solution for high-speed data transmission and power delivery in aerospace, telecommunications, and other hi-rel industries. Upgrade your connectivity with this essential component.