ACM22DRMT-S664

Heilind Number:SULACM22DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM22DRMT-S664

Detailed Description

The ACM22DRMT-S664 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and wire wrap termination method make it easy to install. Its 44 positions and two rows provide ample connectivity options. The contact material is Beryllium Copper with gold plating for enhanced conductivity. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for harsh environments. Its loop bellow contact type and straight orientation further improve performance. Matte Tin termination plating adds to its durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACM22DRMTS664 is a top choice for high-reliability applications.