ACM22DRMT

Heilind Number:SULACM22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRMT

Detailed Description

Introducing the ACM22DRMT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and signal integrity. With a pitch of 3.96mm (.156in) and 44 positions spread across 2 rows, it offers versatile compatibility for various applications. The contact material, Beryllium Copper with Gold plating, guarantees reliable conductivity even under high voltage conditions, up to 950VAC. Its wire wrap termination method and threaded mount type enable secure and efficient installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Trust the ACM22DRMT for robust and high-speed connectivity in your projects.