ACM22DRMZ-S273

Heilind Number:SULACM22DRMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRMZ-S273

Detailed Description

Introducing the ACM22DRMZ-S273, a high-performance female connector designed for PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The two-row design and 44 positions offer ample connectivity options. Contact material and plating in Beryllium Copper and Gold provide excellent conductivity. The termination method of Wire Wrap and termination plating in Matte Tin guarantee secure connections. Operating in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. Its straight orientation and side hole mount type make installation easy. With a pitch of 3.96mm and a tail length of 14.22mm, it offers precise and stable connections. The ACM22DRMZS273 is an essential component in hi-rel environments where performance is paramount.