ACM22DRMZ-S664

Heilind Number:SULACM22DRMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRMZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRMZ-S664

Detailed Description

Introducing the ACM22DRMZ-S664, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 44 positions, it offers ample connectivity options. The female gender and side-hole mount type make it versatile for various setups. Using wire wrap termination and constructed with PPS and Beryllium Copper, it guarantees secure and durable connections. The loop bellow contact type with gold plating on Beryllium Copper contacts ensures excellent conductivity and longevity. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a connector height of 15.49mm (.61 in) and width of 11.94mm (.47 in), it is compact yet efficient. The matte tin termination plating adds to its durability. Ideal for high-reliability applications, this connector is a must-have for any PCB assembly project.