ACM22DRSD-S273

Heilind Number:SULACM22DRSD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRSD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRSD-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRSD-S273

Detailed Description

Introducing the ACM22DRSD-S273, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 3A, it delivers reliable power transmission. Featuring two rows of 44 gold-plated contacts with a pitch of 3.96mm, it guarantees secure and efficient connections. The termination method through-hole and contact type loop bellow, along with a clearance hole mount type, make installation easy. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's straight orientation, compact size (.61in height, 9.4mm width), and .19in tail length facilitate space-saving integration on PCBs. Trust the ACM22DRSD-S273 for exceptional performance in aerospace, defense, and industrial applications.