ACM22DRSD-S328

Heilind Number:SULACM22DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRSD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRSD-S328

Detailed Description

Introducing ACM22DRSD-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of female contacts made from PPS and Beryllium Copper, ensuring reliable conductivity. Operating at an amperage of 3A and voltage of 950VAC, it offers robust power transmission. The gold-plated contact surfaces guarantee low contact resistance and high durability. Its clearance hole mount type and thru-hole termination method make installation a breeze. With 44 positions and a pitch of 3.96mm, it provides ample connectivity options in a straight orientation. Rated for an extensive temperature range from -65 to 150°C, it's suitable for use in various environments. The matte tin termination plating enhances solderability. Perfect for hi-rel applications, this connector is a must-have for any PCB assembly project.