ACM22DRSD-S664

Heilind Number:SULACM22DRSD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRSD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRSD-S664
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM22DRSD-S664

Detailed Description

The ACM22DRSD-S664 PCB connector features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance. With a current rating of 3A and voltage capacity of 950VAC, it is suitable for high-power applications. This female connector offers 44 positions in a 2-row setup, with a clearance hole mount type for easy installation. The termination method is through-hole, with contact material and plating in Beryllium Copper and gold, respectively, guaranteeing efficient conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. The contact type, Loop Bellow, and straight orientation further enhance its versatility. With a connector height of 15.49mm and width of 11.94mm, it provides a compact yet efficient solution for board-to-board connections. The termination plating in matte tin ensures secure soldering. Whether used in aerospace, telecommunications, or industrial applications, the ACM22DRSD-S664 connector delivers high performance and reliability.