ACM22DRSD

Heilind Number:SULACM22DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRSD

Detailed Description

Introducing the ACM22DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 44 positions, this connector offers secure and reliable connectivity. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole, with a clearance hole mount type for easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type guarantee a stable connection. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, this connector is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the ACM22DRSD is a reliable solution for your connectivity needs.