ACM22DRSH-S288

Heilind Number:SULACM22DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DRSH-S288

Detailed Description

The ACM22DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and featuring two rows of 44 female contacts, this connector ensures secure and reliable connectivity. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance, withstanding voltage up to 950VAC and operating temperature range from -65 to 150°C. The unique loop bellow contact type and straddle orientation make it ideal for card extender termination method, guaranteeing efficient signal transmission. Measuring 15.49mm in height and 9.4mm in width, its compact design suits space-constrained environments. Whether in aerospace, telecommunications, or industrial settings, the ACM22DRSH-S288 delivers unmatched reliability and quality. Elevate your connectivity solutions with this exceptional PCB connector.