| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM22DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM22DRSH |
ACM22DRSH
| Heilind Number: | SULACM22DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM22DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM22DRSH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, with gold-plated contacts, this connector ensures optimal conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The 44-position, dual-row design with a pitch of 3.96mm offers versatile connectivity options. Termination is easy and secure with the thru-hole method. The straight orientation and loop bellow contact type further enhance functionality. Ideal for industries where quality and performance are paramount, the ACM22DRSH sets a new standard for board-to-board connectors.

