ACM22DRSI-S288

Heilind Number:SULACM22DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DRSI-S288

Detailed Description

Introducing the ACM22DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender, two rows with 44 positions, and Loop Bellow contact type make it versatile for various connections. Threaded mount and Card Extender termination method provide secure attachment to PCBs. Gold-plated Beryllium Copper contacts offer low contact resistance and durability. With a pitch of 3.96mm, operating temperature range of -65 to 150°C, and termination plating of Matte Tin, this connector guarantees stable performance. Whether in aerospace, defense, or industrial applications, the ACM22DRSI-S288 is the ideal choice for high-reliability connectivity needs.