ACM22DRSI

Heilind Number:SULACM22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRSI

Detailed Description

Introducing the ACM22DRSI, a high-performance PCB connector meticulously crafted with PPS and Beryllium Copper for superior conductivity. Designed for demanding applications, this female connector features two rows of contacts with a threaded mount type and through-hole termination method, ensuring secure and reliable connections. The contact material is made of Beryllium Copper with gold plating, guaranteeing excellent signal transmission. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it meets the most stringent requirements. Its loop bellow contact type and straight orientation allow for efficient PCB-to-PCB connections. With 44 positions and a tail length of 4.83mm (.19 inches), it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating ensures durability. Classified under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, the ACM22DRSI is a versatile solution for various electronic systems.