ACM22DRSN-S273

Heilind Number:SULACM22DRSN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRSN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRSN-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRSN-S273

Detailed Description

Introducing the ACM22DRSN-S273, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a pitch of 3.96mm, it offers seamless integration on PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The straight orientation and 44 positions make it versatile for various setups. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The termination method is through-hole with matte tin plating, enhancing solderability. With a compact size of 9.4mm in width and 15.49mm in height, it saves space without compromising performance. This connector is ideal for demanding applications in industries such as aerospace, telecommunications, and automotive. Upgrade your connectivity solutions with the ACM22DRSN-S273.