ACM22DRSN-S288

Heilind Number:SULACM22DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DRSN-S288

Detailed Description

The ACM22DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a pitch of 3.96mm, it offers precise connectivity. The connector, with a voltage rating of 950 VAC and an amperage of 3A, guarantees safe and efficient power transmission. Its female gender, two rows, and loop bellow contact type make it versatile for various setups. The termination method of card extender and termination plating of Matte Tin further enhance its functionality. Operating in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Measuring at .61 inches in height and with a compact width of 9.4mm, it is space-efficient. Ideal for industrial and commercial use, the ACM22DRSN-S288 is a top choice for reliable PCB connections.