| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM22DRSN-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULACM22DRSN-S664 |
ACM22DRSN-S664
| Heilind Number: | SULACM22DRSN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM22DRSN-S664 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our ACM22DRSNS664 Board To Board PCB Connector. Designed for high-reliability applications, this connector features PPS & Beryllium Copper construction, ensuring robust performance even in demanding environments. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. The 44-position, 2-row female connector offers a pitch of 3.96mm (.156 in) and can handle an amperage of 3A and a voltage of up to 950 VAC. Its straight orientation and no mounting requirement make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for critical electronic systems. Trust in the ACM22DRSNS664 for secure and efficient board-to-board connections.

