ACM22DRSN

Heilind Number:SULACM22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRSN

Detailed Description

Introducing the ACM22DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and voltage capability of 950VAC, it is suitable for power and signal transmission. The female gender, two rows of 44 positions, and straight orientation make it versatile for various electronic designs. Gold-plated Beryllium Copper contacts and Matte Tin termination guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it withstands harsh environmental conditions. With a compact size of 9.4mm in width and 15.49mm in height, it is space-efficient. Ideal for high-reliability applications, this connector is a crucial component for ensuring seamless connectivity in electronic systems.