ACM22DRSS-S288

Heilind Number:SULACM22DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM22DRSS-S288

Detailed Description

Introducing the ACM22DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, side hole mount type, and card extender termination method make it versatile for various PCB layouts. With 44 positions in a 2-row configuration, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees optimal signal transfer. Its loop bellow contact type and straddle orientation further enhance its performance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its matte tin termination plating ensures durability. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust the ACM22DRSSS288 for secure and efficient board-to-board connections.