ACM22DRSS

Heilind Number:SULACM22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRSS

Detailed Description

The ACM22DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its female gender, side hole mount type, and thru-hole termination method offer secure and efficient installation. The 44-position, double-row design with a pitch of 3.96mm (0.156in) allows for high-density connections. Contact integrity is maintained with gold-plated Beryllium Copper contacts, rated for up to 950VAC. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for use in diverse industries. Its straight orientation and loop bellow contact type further enhance performance. With a tail length of 4.83mm (0.19in) and a compact connector height of 15.49mm (0.61in), it offers space-saving solutions without compromising functionality. Matte Tin termination plating ensures durability. Whether for aerospace, defense, or industrial applications, the ACM22DRSS guarantees efficient and dependable connectivity.