ACM22DRST-S273

Heilind Number:SULACM22DRST-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRST-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRST-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRST-S273

Detailed Description

The ACM22DRST-S273 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for high-power applications. The female gender, threaded mount type, and thru-hole termination method make it easy to install on the PCB. With two rows and 44 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating for excellent conductivity. The loop bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating is matte tin, ensuring robustness. Classified under the category of Board to Board PCB Connectors and Card Edge Connectors, the ACM22DRST-S273 is a top choice for high-reliability electronic systems.