ACM22DRST-S664

Heilind Number:SULACM22DRST-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRST-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRST-S664
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM22DRST-S664

Detailed Description

Introducing the ACM22DRST-S664, a high-performance Board To Board PCB Connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust durability and efficient signal transmission. With a threaded mount type and termination method of Thru Hole, installation is secure and reliable. Featuring 44 female contacts with gold plating, it guarantees low contact resistance and high conductivity. The Loop Bellow contact type offers superior mating performance. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 inches and width of .47 inches, makes it ideal for space-constrained applications. Trust the ACM22DRSTS664 for seamless and dependable board-to-board connectivity in your projects.