ACM22DRST

Heilind Number:SULACM22DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRST

Detailed Description

ACM22DRST is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability even in harsh environments. With a contact plating of gold, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method provide secure and stable connections. Its loop bellow contact type and straight orientation make it easy to install. With 44 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it is suitable for a variety of industrial and commercial uses. The matte tin termination plating enhances durability. Measuring at 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs.