ACM22DRSZ-S273

Heilind Number:SULACM22DRSZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRSZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRSZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRSZ-S273

Detailed Description

Featuring PPS and Beryllium Copper construction, this high-performance female connector, ACM22DRSZ-S273, offers reliable connectivity in demanding environments. With a 3A amperage rating, it ensures efficient power transmission. Designed with two rows for enhanced functionality, it mounts easily via a side hole and terminates securely through the hole. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. At a pitch of 3.96mm, it accommodates precise PCB connections, withstanding voltages of up to 950 VAC. The loop bellow contact type and straight orientation further enhance its versatility. With 44 positions and a tail length of 4.83mm, it suits a variety of applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector meets stringent performance standards. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-restricted installations. The termination plating of matte tin ensures durability. Classified under hi-rel products, it upholds quality and reliability. Upgrade your connectivity solutions with the ACM22DRSZS273.