ACM22DRTH-S13

Heilind Number:SULACM22DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRTH-S13

Detailed Description

The ACM22DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity and reliability. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and 44 positions make it versatile for various setups. The Full Bellow contact type with gold plating guarantees excellent signal integrity. Suitable for harsh environments, it operates in temperatures ranging from -65 to 150°C. The Clearance Hole mount type and Card Extender termination method provide easy and secure installation. With a compact size of 10.95mm height and .325in width, it is space-efficient. Matte Tin termination plating offers durability. Ideal for aerospace, military, and industrial applications where reliability is paramount.