ACM22DRTH

Heilind Number:SULACM22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRTH

Detailed Description

Introducing the ACM22DRTH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for high-power transmission. The female gender connector with two rows and 44 positions offers ample connectivity options. Its thru-hole clearance hole mount type and gold contact plating guarantee secure and efficient connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The full bellow contact type and straight orientation further enhance its functionality. With a compact design measuring 10.95mm in height and 8.26mm in width, it saves valuable space on the PCB. Trust the ACM22DRTH for superior performance in your electronic designs.