ACM22DRTI

Heilind Number:SULACM22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRTI

Detailed Description

Introducing the ACM22DRTI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure attachment to the PCB. Termination is through-hole, utilizing Beryllium Copper contacts with gold plating for optimal conductivity. The 3.96mm pitch and 44 positions accommodate multiple connections, while the full bellow contact type guarantees excellent mating performance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. The matte tin termination plating ensures durability and longevity. Overall, the ACM22DRTI is a top choice for high-reliability board-to-board and card edge connections.