ACM22DRTN

Heilind Number:SULACM22DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRTN

Detailed Description

ACM22DRTN features a durable and high-performance board-to-board PCB connector, perfect for demanding applications. Crafted from PPS and Beryllium Copper with Gold contact plating, it ensures reliable conductivity even in harsh environments. With a 5A amperage and 950VAC voltage rating, it offers robust power transmission. The connector, designed for female gender with two rows and 44 positions, guarantees secure and efficient connectivity. Its straight orientation and through-hole termination method make installation easy. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for various industries. The matte tin termination plating enhances durability. With its compact dimensions of 10.95mm height and 8.26mm width, it saves space without compromising performance. Trust in the ACM22DRTN for seamless and long-lasting board-to-board connections.