ACM22DRTS-S13

Heilind Number:SULACM22DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRTS-S13

Detailed Description

ACM22DRTS-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity and durability. With a current rating of 5A and voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its female gender, side hole mount type, and card extender termination method make it easy to integrate into circuit boards. The 44 positions spread across 2 rows allow for versatile connectivity. Gold-plated contacts and full bellow design guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact dimensions of 10.95mm in height, .325 inches in width, and 3.1mm tail length ensure space-efficient installation. With matte tin termination plating and compliance with industry standards, including RoHS, it meets the highest quality requirements for board-to-board and card edge connections. Ideal for use in aerospace, automotive, and industrial applications, the ACM22DRTS-S13 is a reliable solution for high-reliability electronic systems.