ACM22DRTS

Heilind Number:SULACM22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRTS

Detailed Description

The ACM22DRTS is a high-performance PCB connector designed for demanding applications. With a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. Featuring a female gender, two rows, and side hole mount type, it offers versatile installation options. The Thru Hole termination method guarantees secure attachment to the board. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it meets high-speed and high-power requirements. The connector's full bellow contact type and straight orientation provide efficient signal transmission. With 44 positions and a tail length of 3.48mm (.137in), it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme conditions. The compact design, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), saves valuable board space. Termination plating with matte tin ensures durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, it is ideal for various industrial applications. The ACM22DRTS combines high reliability and performance, making it a crucial component in advanced electronic systems.