ACM22DRUH

Heilind Number:SULACM22DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRUH

Detailed Description

The ACM22DRUH is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of 44 positions with a pitch of 3.96mm, this connector offers reliable connectivity in high-density layouts. Its contact material is made of beryllium copper with gold plating, ensuring excellent conductivity and durability. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial environments. The termination method is through-hole with matte tin plating for secure and stable attachment to the PCB. The connector's straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it easy to integrate into systems with space constraints. Ideal for applications requiring high-speed data transfer and signal integrity, the ACM22DRUH is a reliable choice for demanding electronic designs.