ACM22DRUI

Heilind Number:SULACM22DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRUI

Detailed Description

Featuring PPS & Beryllium Copper construction, this female board-to-board PCB connector, with SKU ACM22DRUI, is designed for high-performance applications. With a current rating of 5A and a voltage capability of 950VAC, it ensures reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Boasting two rows of 44 positions each, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. Perfect for demanding applications in industries such as aerospace and telecommunications, the ACM22DRUI sets a new standard for connectivity solutions.