ACM22DRUS

Heilind Number:SULACM22DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRUS

Detailed Description

The ACM22DRUS is a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with a total of 44 positions, this female connector ensures secure and reliable connectivity. The contact material is made of high-quality beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for power and signal transmission. The straight orientation and side hole mount type make installation easy and efficient. Operating in a wide temperature range from -65 to 150°C, this connector is highly durable. Its termination method is through-hole with matte tin plating, ensuring robust solder connections. Perfect for board-to-board and card edge applications, the ACM22DRUS is a top choice for reliable interconnect solutions.