ACM22DRXH

Heilind Number:SULACM22DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRXH

Detailed Description

Introducing the ACM22DRXH, a high-performance female connector designed for demanding electronic applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring a clearance hole mount type and through-hole termination method, it offers easy and secure installation on PCBs. The 44-position, 2-row design with a pitch of 3.96mm (.156 inches) allows for efficient signal transmission. With a voltage rating of 950VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance performance. With a tail length of 3.48mm (.137 inches) and compact dimensions (connector height: 10.95mm/.431 inches, connector width: 8.26mm/.325 inches), it offers versatility in design. The termination plating of matte tin complies with RoHS standards. Ideal for board-to-board and card edge connections, the ACM22DRXH is a reliable solution for your connectivity needs.