ACM22DRXI

Heilind Number:SULACM22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRXI

Detailed Description

This high-performance female PCB connector, SKU ACM22DRXI, is a robust solution for demanding electronic applications. With a pitch of 3.96mm (.156 in) and two rows accommodating 44 positions, it offers reliable connectivity in threaded mounting. The termination method of Thru Hole and contact material of Beryllium Copper with Gold plating ensure excellent conductivity and durability. Operating at a wide temperature range of -65 to 150°C, and with a maximum voltage rating of 950 VAC, this connector is suitable for harsh environments. Featuring a straight orientation and a connector height of 10.95mm (.431 in), it provides easy integration onto PCBs. The matte tin termination plating complies with industry standards for RoHS. Perfect for hi-rel applications, this connector is a crucial component in ensuring seamless electronic connections.