ACM22DRXN

Heilind Number:SULACM22DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRXN

Detailed Description

Introducing the ACM22DRXN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a pitch of 3.96 mm, it offers precise and secure connections. The gold-plated contact material guarantees optimal conductivity, while the full bellow contact type enhances signal integrity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its 44 positions and female gender make it versatile for various board-to-board and card edge connections. The straight orientation and no mounting requirement offer easy installation. Matte Tin termination plating further enhances its performance. Ideal for use in critical systems, the ACM22DRXN is a top choice for high-reliability applications.