ACM22DRYH-S13

Heilind Number:SULACM22DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM22DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM22DRYH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULACM22DRYH-S13

Detailed Description

ACM22DRYH-S13 offers a high-performance solution for board-to-board connectivity in demanding environments. Designed with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 5A amperage rating and 950VAC voltage capacity, it's suitable for power and signal transmission. The female gender, two rows, and 44 positions cater to versatile connectivity needs. Its clearance hole mount type and card extender termination method facilitate easy installation. The use of Full Bellow contacts with gold plating guarantees excellent conductivity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial applications. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-saving integration. Matte Tin termination plating ensures long-term performance. Trust in this ACM22DRYHS13 connector for seamless board-to-board and card edge connections in critical systems.